What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4544CPA+

Analog Switch Single SPDT 8-Pin PDIP N / IC SWITCH SPDT 8DIP
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4544CPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-16.03%

CAD Models

Download Analog Devices MAX4544CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4542CPA
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP8
Analog DevicesMAX4515EPA+
Through Hole ROHS3Compliant Active DUAL Switch IC 90dB 14pF 14pF 20Ohm 2pC
Texas InstrumentsSN65HVD10QP
3.3V Differential Transceiver 8-PDIP -40 to 85
Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS3695N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
RenesasISL8483EIP
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 CMOS (Type) 85C 5V 250kbps 2000ns

Descriptions

Descriptions of Analog Devices MAX4544CPA+ provided by its distributors.

Analog Switch Single SPDT 8-Pin PDIP N / IC SWITCH SPDT 8DIP
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
1 60Ω SPDT(SPDT) PDIP-8 Analog Switches / Multiplexers ROHS
SPDT, 1 Func, 1 Channel, CMOS, PDIP8
ANALOGUE SWITCH, DUAL, DIP-8; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:125ohm; Supply Voltage Range:2.7V to 12V; Analogue Switch Case:DIP; No. of Pins:8Pins; Operating Temperature Min

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated