Analog Devices MAX4511ESE+

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 62dB 10pF 5pF 3Ohm 1.5pC
$ 7.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4511ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4512ESE+
Quad, Rail-to-Rail, Fault-Protected, SPST Analog Switches
Analog DevicesDG412FDY+
35Ω 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesDG413FDY+
35Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
Texas InstrumentsTPL7407LDR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 9.9mm 8.5V 500mA -40C~125C TA
Texas InstrumentsTHS6053CD
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 170MHz 1.88W 59dB

Descriptions

Descriptions of Analog Devices MAX4511ESE+ provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 62dB 10pF 5pF 3Ohm 1.5pC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Nsoic-16; No. Of Channels:4Channels; Analog Switch Type:Spst-Nc; On State Resistance Max:390Ohm; Supply Voltage Range:9V To 36V, ± 4.5V To ± 18V; Analog Switch Case:Nsoic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4511ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated