Analog Devices DG413FDY+

35Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
$ 7.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG413FDY+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+73.86%

CAD Models

Download Analog Devices DG413FDY+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesMAX4632CSE
Analog Switch Dual SPDT 16-Pin SOIC N
Analog DevicesMAX4632ESE
GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 62dB 18pF 18pF 3Ohm 5pC
Analog DevicesMAX313FESE+
MAX313 Series SPST-NO 20 V 13 Ohm Surface Mount Analog Switch - SOIC-16
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
Texas InstrumentsTPL7407LDR
40-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
Texas InstrumentsTHS6053CD
ADSL Driver Dual 170MHz 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices DG413FDY+ provided by its distributors.

35Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, NSOIC-16; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 85ohm; Supply Voltage Range: 9V to 36V, ± 4.5V to ± 20V; Analogue Switch Case: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated