Texas Instruments THS6053CD

ADSL Driver Dual 170MHz 14-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6053CD.

Texas Instruments

Datasheet22 pages18 years ago

Sierra IC

CAD Models

Download Texas Instruments THS6053CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.388
Stock
176,285
320,261
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
9 V
10 V
Max Supply Voltage
33 V
30 V

Related Parts

Texas InstrumentsTHS6043CD
ADSL Driver Dual 120MHz 14-Pin SOIC Tube
Analog DevicesMAX4535ESD+
400Ω 2 Double-pole, Single-throw(DPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
Analog DevicesDG200ACY
IC SWITCH SPST-NCX2 80OHM 14SOIC / 2 Circuit IC Switch 1:1 80Ohm 14-SOIC
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
Analog DevicesMAX4632CSE
Analog Switch Dual SPDT 16-Pin SOIC N
Texas InstrumentsTPL7407LDR
40-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments THS6053CD provided by its distributors.

ADSL Driver Dual 170MHz 14-Pin SOIC Tube
IC ADSL CPE DVR 175MA 14-SOIC
IC TRANSCEIVER 2/0 14SOIC
IC DRIVER 2/0 14SOIC
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:33V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.