Analog Devices MAX4429CSA+

Tube MAX4429 Low-Side 1996 gate driver 25ns 25ns 0C~70C TA 6A 6A 0.8V 2.4V
$ 3.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4429CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4429ESA+
Tube MAX4429 Low-Side 1996 gate driver 25ns 25ns -40C~85C TA 6A 6A 0.8V 2.4V
Analog DevicesMAX4420ESA+
Tube MAX4420 Low-Side 1996 gate driver 25ns -40C~85C TA 6A 6A 471mW
Analog DevicesMAX4420CSA+
Tube MAX4420 Low-Side 1996 gate driver 25ns 25ns 0C~70C TA 6A 6A 0.8V 2.4V
MicrochipMCP1407-E/SN
Tube MCP1407 Low-Side 2006 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V
MicrochipMCP1406-E/SN
Tube MCP1406 Low-Side 2002 gate driver 30ns -40C~125C TA 6A 6A 0.8V 2.4V
MicrochipMCP1406T-E/SN
Tape & Reel (TR) MCP1406 Low-Side 2006 gate driver 30ns -40C~125C 6A 6A 0.8V 2.4V

Descriptions

Descriptions of Analog Devices MAX4429CSA+ provided by its distributors.

Tube MAX4429 Low-Side 1996 gate driver 25ns 25ns 0C~70C TA 6A 6A 0.8V 2.4V
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Mosfet Driver, Inverting, Soic-8; Driver Configuration:Inverting; Peak Output Current:6A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:-; Output Delay:-; Operating Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX4429CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated