Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1407-E/SN

Tube MCP1407 Low-Side 2006 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1407-E/SN.

LKR

Datasheet30 pages10 years ago

Newark

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-20.58%

CAD Models

Download Microchip MCP1407-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.29
$ 1.29
Stock
754,682
482,651
482,651
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Single
Single
Number of Drivers
1
1
1
Max Output Current
6 A
6 A
6 A
Rise Time
30 ns
32 ns
32 ns
Fall Time
30 ns
34 ns
34 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
1.04 W
1.04 W

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipMCP1406-E/SN
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMCP1406T-E/SN
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMIC4120YME
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
MicrochipMIC4429CM-TR
Non-RoHS Compliant Surface Mount Contains Lead Single IC Gate Driver 18V 1.04W 6A 150C

Descriptions

Descriptions of Microchip MCP1407-E/SN provided by its distributors.

Tube MCP1407 Low-Side 2006 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V
Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube Automotive AEC-Q100
MCP1407-E/SN, MOSFET POWER DRIVER 6A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
Gate Drivers; MICROCHIP; MCP1407-E/SN; 4.5 V - 18 V; 8; Surface Mount; 1
DRIVER, MOSFET, SINGL 6A, SMD, SOIC8; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay: 40ns
Type = Low Side / Outputs = 1 / Configuration = Non-Inverting / Rise Time ns = 20 / Fall Time ns = 20 / Output Current A = 6 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1407-E/SN.
  • MCP1407-ES/N
  • MCP1407-ESN
  • MCP1407E/SN
  • MCP1407ESN