Microchip MCP1406T-E/SN

IC MOSFET DRIVER 6A HS 8SOIC | Microchip Technology Inc. MCP1406T-E/SN
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1406T-E/SN.

Microchip

Datasheet30 pages10 years ago
Datasheet22 pages19 years ago

Future Electronics

Inventory History

3 month trend:
-59.39%

CAD Models

Download Microchip MCP1406T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 1.101
Stock
334,684
503,431
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
Single
-
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
30 ns
30 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMIC4120YME
6AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
MicrochipMIC4120YME-TR
MIC4120 Series 2.5 Ohm 20 V SMT Peak Low-Side MOSFET Driver - SOIC-8EP
MicrochipMIC4129YME-TR
Improved 6A Hi-speed, Hi-current Single Mosfet Driver (inverting) 8 SOIC 3.9MM T/r
MicrochipMIC4429CM-TR
IC DRIVER MOSFET 6A LS 8-SOIC

Descriptions

Descriptions of Microchip MCP1406T-E/SN provided by its distributors.

IC MOSFET DRIVER 6A HS 8SOIC | Microchip Technology Inc. MCP1406T-E/SN
Driver 6A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N T/R
20ns 1 4.5V 55ns 18V 800mV 2.4V Inverting IGBT MOSFET N/P-Ch 20ns Low Side 6A SOIC-8 SMD Adhesive Mount 4.9mm × 3.9mm × 1.27mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1406T-ESN