Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4420ESA+

Tube MAX4420 Low-Side 1996 gate driver 25ns -40C~85C TA 6A 6A 471mW
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4420ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-10.67%

CAD Models

Download Analog Devices MAX4420ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4420CSA+T
Tape & Reel (TR) MAX4420 Low-Side 1996 gate driver 30ns 0C~70C TA 6A 6A 471mW
Analog DevicesMAX4420CSA
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Analog DevicesMAX4429ESA
GULL WING Non-RoHS Compliant Obsolete R-PDSO-G8 IC Gate Driver 4.9mm 0.8V 2.4V 6A 6A -40C~85C TA
MicrochipMCP1407-E/SN
Tube MCP1407 Low-Side 2006 gate driver 30ns -40C~150C TJ 6A 6A 0.8V 2.4V
MicrochipMCP1406-E/SN
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipMCP1406T-E/SN
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC

Descriptions

Descriptions of Analog Devices MAX4420ESA+ provided by its distributors.

Tube MAX4420 Low-Side 1996 gate driver 25ns -40C~85C TA 6A 6A 471mW
25ns 1 4.5V 18V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 25ns Low voltage side 6A,6A SOIC-8 SMD mount 5mm*4mm*1.5mm
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
MOSFET DRIVER, HIGH/LOW SIDE, NSOIC-8; Driver Configuration:High Side and Low Side; Peak Output Current:6A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:35ns; O
Mosfet Driver, High/Low Side, Nsoic-8; No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX4420ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4420ESA+.