Analog Devices MAX4376HAUK+T

MAX4376 Series 28V 2 MHz Buffer Current Sense Operational Amplifier - SOT-23-5
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4376HAUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-0.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4376FAUK+T
MAX4376 Series 28 V 2 MHz Buffer Current Sense Operational Amplifier - SOT-23-5
Texas InstrumentsOPA172IDBVT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Texas InstrumentsOPA172IDBVR
Single, 36-V, 10-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP631T-E/OT
IC OPAMP GP 24MHZ RRO SOT23-5 | Microchip Technology Inc. MCP631T-E/OT
Analog DevicesLTC6240IS5#TRMPBF
Op Amp Single Low Noise Amplifier R-R O/P 6V Automotive 5-Pin TSOT-23 T/R
Analog DevicesMAX4124EUK+T
Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps
Analog DevicesMAX4376FAUK+T
MAX4376 Series 28 V 2 MHz Buffer Current Sense Operational Amplifier - SOT-23-5
Analog DevicesMAX4372TEUK+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Texas InstrumentsLM321MFX
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4372FEUK+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Texas InstrumentsOPA322AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX4376HAUK+T provided by its distributors.

MAX4376 Series 28V 2 MHz Buffer Current Sense Operational Amplifier - SOT-23-5
Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output
Ciiva
OPERATIONAL AMPLIFIER; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Nominal Supply Voltage / Vsup (V): 12;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4376HAUK-T