Texas Instruments OPA172IDBVT

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
$ 1.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA172IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet43 pages12 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Datasheet27 pages12 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Farnell

Inventory History

3 month trend:
+54.19%

CAD Models

Download Texas Instruments OPA172IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.618
$ 1.4
Stock
637,888
438,709
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-120 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA322AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX4230AUK+T
MAX4230 Series 5.5 V 10 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsOPA320AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX4490AUK+T
MAX4490 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-23A-5
Analog DevicesMAX44250AUK+T
MAX44250 Series 20 V 10 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Analog DevicesLTC6240IS5#TRMPBF
Op Amp Single Low Noise Amplifier R-R O/P 6V Automotive 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA172IDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Single, 36-V, 10-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
TEXAS INSTRUMENTS OPA172IDBVTOperational Amplifier, Single, 10 MHz, 1 Amplifier, 10 V/s, 4.5V to 36V,2.25V to18V, SOT-23
1.6mA 10V/μs 6nV/rtHz 10MHz shutdown Rail to Rail 1.6mA 1 1 ±18V,36V 200μV 8pA General Purpose SOT-23-5 SMD mount 1.1mm(height)
OP-AMP, 10MHZ, 200UV, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 10MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: 4.5V à 36V, ± 2.25V à ± 18V; Type de boîtier d'amplificateur: SOT-23
Op Amp, 10Mhz, 10V/Us, 0.00115V, Sot-23; No. Of Amplifiers:1 Amplifier; Bandwidth:10Mhz; Slew Rate:10V/Μs; Supply Voltage Range:± 2.25V To ± 18V, 4.5V To 36V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA172IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA172IDBVT .