Microchip MCP631T-E/OT

IC OPAMP GP 24MHZ RRO SOT23-5 | Microchip Technology Inc. MCP631T-E/OT
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP631T-E/OT.

Upverter

Datasheet62 pages14 years ago

Microchip

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP631T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.56
Stock
132,043
63,313
Authorized Distributors
6
6
Case/Package
-
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
10 V/µs
-
Gain Bandwidth Product
24 MHz
-
Input Offset Voltage (Vos)
8 mV
-
Power Supply Rejection Ratio (PSRR)
61 dB
-
Common Mode Rejection Ratio
63 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSV991IYLT
5.5 V 35 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
Analog DevicesMAX4490AUK+T
MAX4490 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-23A-5
Texas InstrumentsOPA320AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA322AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP631T-E/OT provided by its distributors.

IC OPAMP GP 24MHZ RRO SOT23-5 | Microchip Technology Inc. MCP631T-E/OT
ROHS3Compliant EAR99 MCP631 Matte Tin (Sn) - annealed op amp amplifier circuit 2.9mm 4pA 8mV 24000kHz
High Speed Single Op Amp (Dedicated Die)
Linear Op Amps, 24000kHz, 2.5 to 5.5V, SOT-23-5, RoHS
Microchip SCT
SOT-23-5 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP631T-EOT