Analog Devices MAX4373TESA+T

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4373TESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-28.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4373TESA+T.

Related Parts

Analog DevicesMAX4373FESA+
Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
onsemiMC33077DG
Low Noise Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsOPA344UA
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6642MA/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6643MAX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC

Descriptions

Descriptions of Analog Devices MAX4373TESA+T provided by its distributors.

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
MAX4373 Series 28VVoltage Current Sense SMT Operational Amplifier -SOIC-8
IC AMP COMP REF 8SOIC / Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC
Simplify Current Monitoring/Protection with One Tiny 10-Pin Package
Ciiva
Sense Amplifier and Comparator 8-Pin SOIC N T/R
CURRENTSENSE AMP, 200KHZ, -40 TO 85DEG C
SOP-8 Special Purpose Amplifiers ROHS
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4373TESA-T