Analog Devices MAX4360EAX+T

Analog Video 35MHz 8 x 4 36-Pin SSOP T/R / IC VIDEO CROSSPOINT SWIT 36SSOP
$ 21.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4360EAX+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
Interface – I/O expanders; MICROCHIP; MCP23S17T-E/SS; SPI, Serial; Lead Free; 16; SSOP
Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Analog DevicesMAX211CAI+
MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Analog Devices MAX4360EAX+T provided by its distributors.

Analog Video 35MHz 8 x 4 36-Pin SSOP T/R / IC VIDEO CROSSPOINT SWIT 36SSOP
SSOP-36-300mil Analog Switches / Multiplexers ROHS
Low-Cost 4x4, 8x4, 8x8 Video Crosspoint Switches
IC VIDEO CROSSPOINT SWIT 36SSOP
CROSS POINT SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 36; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
8-CHANNEL CROSS POINT SWITCH PDSO36

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated