Analog Devices MAX4249ESD+

UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps
$ 2.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4249ESD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4253ESD+
OP Amp Dual GP R-R O/P ±2.75V/5.5V 14-Pin SOIC N
Texas InstrumentsLMV604MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2453IDR
Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 14-SOIC -40 to 125
Analog DevicesMAX4168ESD+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Analog DevicesMAX4243ESD
Non-RoHS Compliant R-PDSO-G14 TIN LEAD Tube op amp amplifier circuit 8.65mm 0.015muA 5V 90kHz
Texas InstrumentsTLV2453AIDR
Dual 23-uA 220-KHz Rail-to-Rail Input/Output Op Amp w/Shutdown 14-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX4249ESD+ provided by its distributors.

UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps
ROHS3Compliant EAR99 MAX4249 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.0001muA 70muV 22000kHz
OP Amp Dual GP R-R O/P ±2.75V/5.5V 14-Pin SOIC N
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
IC, OP AMP, LOW NOISE, R-R, DUAL; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:22MHz; Slew Rate:2.1V/µs; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth:22MHz; Gain Bandwidth:22MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:0.75mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SO; Slew Rate:2.1V/µs; Supply Voltage + Nom:6.0V; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4249ESD+.