Texas Instruments TLV2453IDR

Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 14-SOIC -40 to 125
$ 1.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2453IDR.

Texas Instruments

Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2453IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV2453AIDR
Dual 23-uA 220-KHz Rail-to-Rail Input/Output Op Amp w/Shutdown 14-SOIC -40 to 125
Texas InstrumentsLMV604MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 14-SOIC -40 to 125
Analog DevicesMAX4253ESD+
OP Amp Dual GP R-R O/P ±2.75V/5.5V 14-Pin SOIC N
Analog DevicesMAX4168ESD+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Texas InstrumentsLM359MX/NOPB
ROHS3Compliant EAR99 LM359 Tape & Reel (TR) op amp buffer circuit 8.65mm 30muA 22V 30000kHz
Analog DevicesAD8277ARZ-R7
DUAL INSTRUMENTATION AMPLIFIER 500 uV OFFSET-MAX 0.55 MHz BAND WIDTH PDSO14

Descriptions

Descriptions of Texas Instruments TLV2453IDR provided by its distributors.

Dual Micropower Rail-To-Rail Input/Output Op Amp w/Shutdown 14-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 14-Pin SOIC T/R
23μA(x2 Channels) 110mV/μs 52nV/rtHz@ 5V 220KHz Rail to Rail 10mA 2 2 300μV 500pA General Purpose SOIC-14 SMD mount,glue mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:5000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.