Analog Devices MAX4211DEUE+

±0.5% 4V~28V TSSOP-16 Current Source/Constant Current Source ROHS
$ 2.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4211DEUE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4211DEUE+.

Related Parts

CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
Texas InstrumentsLM26001MXA/NOPB
1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
STMicroelectronicsL6986
38 V 2 A synchronous step-down switching regulator with 30 uA quiescent current
STMicroelectronicsSTP08DP05XTTR
Low-voltage 8-bit constant current LED sink with full outputs error detection
Texas InstrumentsLM5041MTC/NOPB
Cascaded PWM controller with Hiccup mode 16-TSSOP -40 to 125
STMicroelectronicsSTP08CP05XTTR
STP08CP05 Series 5.5 V 100mA Low Voltage/Current 8-bit Shift Register TSSOP-16EP

Descriptions

Descriptions of Analog Devices MAX4211DEUE+ provided by its distributors.

±0.5% 4V~28V TSSOP-16 Current Source/Constant Current Source ROHS
Current Sense Amp Single 220kHz 2.7V to 5.5V 16-Pin TSSOP Tube
High-Side Power and Current Monitors
IC CURRENT MONITOR 0.5% 16TSSOP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated