STMicroelectronics STP08CP05XTTR

STP08CP05 Series 5.5 V 100mA Low Voltage/Current 8-bit Shift Register TSSOP-16EP
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP08CP05XTTR.

IHS

Datasheet30 pages13 years ago

HQonline

Factory Futures

Future Electronics

Inventory History

3 month trend:
-78.77%

CAD Models

Download STMicroelectronics STP08CP05XTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.463
Stock
509,683
421,166
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
-
8
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
100 mA
100 mA
Output Voltage
20 V
20 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPW
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5917IPWR
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
CAT4008 Series 20 mA 5.5 V 25 MHz 8 Ch Constant Current LED Driver - TSSOP-16
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of STMicroelectronics STP08CP05XTTR provided by its distributors.

STP08CP05 Series 5.5 V 100mA Low Voltage/Current 8-bit Shift Register TSSOP-16EP
Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 16 Pins, TSSOP-EP
20V 8 Linear constant current driver 100mA 3V~5.5V TSSOP-16-EP LED Drivers ROHS
LED Driver 13500uA Supply Current 16-Pin TSSOP T/R
LED DRIVER, 8 O/P, CC, HTSSOP-16; Device Topology: Constant Current; No. of Outputs: 8Outputs; Output Current: 100mA; Output Voltage: 20V; Driver Case Style: HTSSOP; No. of Pins: 16Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics