STMicroelectronics STP08DP05XTTR

Low-voltage 8-bit constant current LED sink with full outputs error detection
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP08DP05XTTR.

IHS

Datasheet32 pages13 years ago

SHENGYU ELECTRONICS

Factory Futures

Future Electronics

Inventory History

3 month trend:
-2.02%

CAD Models

Download STMicroelectronics STP08DP05XTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPW
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5917IPWR
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
CAT4008 Series 20 mA 5.5 V 25 MHz 8 Ch Constant Current LED Driver - TSSOP-16

Descriptions

Descriptions of STMicroelectronics STP08DP05XTTR provided by its distributors.

Low-voltage 8-bit constant current LED sink with full outputs error detection
Tape & Reel (TR) STP08D Shift Register Surface Mount led driver 5mm 1mA 5.5V 30MHz
Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 16 Pins, TSSOP-EP
STP08DP05 Series 100mA 30 MHz Low Voltage Low Current Power 8-bit Shift Register
LED Driver 13500uA Supply Current 16-Pin TSSOP T/R
LED DRIVER, 8BIT, 30MHZ, HTSSOP-16; Device Topology: Constant Current; No. of Outputs: 8Outputs; Output Current: 100mA; Output Voltage: 20V; Driver Case Style: HTSSOP; No. of Pins: 16Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5V; Switching Frequency: 30MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics