Analog Devices MAX4173HEUT+T

MAX4173 Series 28 V 1.2 MHz Voltage Current Sense Operational Amplifier - SOT-23
$ 2.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4173HEUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

iiiC

Inventory History

3 month trend:
-22.70%

CAD Models

Download Analog Devices MAX4173HEUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4173HEUT+T.

Related Parts

Analog DevicesMAX4173TEUT+T
MAX4173 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOT-23
Operational Amplifier, 1 Func, 900uV Offset-Max, 171000MHz Band Width, PDSO6
Analog DevicesADA4841-1YRJZ-R7
Single channel 3uA 13V/us Rail-to-Rail Output 300uV SOT-23-6 Operational Amplifier ROHS
Texas InstrumentsTLV2620IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Texas InstrumentsTLV2620IDBVT
Single, 5.5-V, 11-MHz, RRO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV2620IDBVTG4
800 uA/ch, 11MHz, O, Low Voltage, Single Channel Op Amp with Shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4173TEUT+T
MAX4173 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOT-23
Analog DevicesMAX4173FEUT+T
MAX4173 Series 28 V 1.4 MHz Voltage Current Sense Operational Amplifier - SOT-23
Analog DevicesMAX4073HAUT+T
ROHS3Compliant EAR99 MAX4073 Matte Tin (Sn) op amp buffer circuit 2.9mm 40muA 3V 1.6MHz
IC OPAMP VFB 1 CIRCUIT SOT23-6 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
ISL28006 Series 28 V 237 kHz Rail to Rail Input Current Sense Amplifier-SOT-23-6

Descriptions

Descriptions of Analog Devices MAX4173HEUT+T provided by its distributors.

MAX4173 Series 28 V 1.2 MHz Voltage Current Sense Operational Amplifier - SOT-23
Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier
OPERATIONAL AMPLIFIER; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Frequency Compensation: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4173HEUT-T