Texas Instruments TLV2620IDBVT

Single, 5.5-V, 11-MHz, RRO operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2620IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages18 years ago

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2620IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.165
Stock
236,476
796,625
Authorized Distributors
2
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2620IDBVT.

Related Parts

Texas InstrumentsOPA373AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Precision Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsLMV711IDBVR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 6-SOT-23 -40 to 85
Texas InstrumentsLMV715IDBVR
Single Low-Power RRIO Operational Amplifiers With High Output Current Drive And Shutdown 6-SOT-23 -40 to 85
Analog DevicesAD8591ARTZ-REEL7
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments TLV2620IDBVT provided by its distributors.

Single, 5.5-V, 11-MHz, RRO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
Single Supply Op Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2620IDBVT.
800μA 7V/μs 53nV/rtHz 11MHz shutdown Rail to Rail 28mA 1 1 5.5V 250μV 2pA General Purpose SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2620IDBVT.