Renesas ISL28190FHZ-T7

Operational Amplifier, 1 Func, 900uV Offset-Max, 171000MHz Band Width, PDSO6
$ 1.67
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28190FHZ-T7.

IHS

Datasheet19 pages20 years ago
Datasheet19 pages20 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL28190FHZ-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-11-22
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Texas InstrumentsOPA300AIDBVT
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125
Texas InstrumentsOPA300AIDBVR
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125
ISL28191 Series 3 - 5.5 V 61 MHz 0.63 mV RRIO Operational Amplifier - SOT-23-6
Texas InstrumentsOPA341NA/250
ROHS3Compliant EAR99 OPA341 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.6pA 6mV 5500kHz
MicrochipMCP633T-E/CHY
High Speed Single Op Amp (Dedicated Die)
Analog DevicesMAX4173HEUT+T
MAX4173 Series 28 V 1.2 MHz Voltage Current Sense Operational Amplifier - SOT-23

Descriptions

Descriptions of Renesas ISL28190FHZ-T7 provided by its distributors.

Operational Amplifier, 1 Func, 900uV Offset-Max, 171000MHz Band Width, PDSO6
ROHS3Compliant R-PDSO-G6 MATTE TIN Tape & Reel (TR) op amp buffer circuit 2.9mm 10muA 5V 170MHz
Single Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp
OP Amp Single Volt Fdbk R-R O/P 5.5V 6-Pin SOT-23 T/R
IC, OP-AMP, 170 MHz, 50 V/µs, SOT-23-6; Op Amp Type:Low Distortion; No. of Amplifiers:1; Bandwidth:170MHz; Slew Rate:50Vµs; Supply Voltage Range:3V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL28190FHZT7