Analog Devices ADA4841-1YRJZ-R7

Single channel 3uA 13V/us Rail-to-Rail Output 300uV SOT-23-6 Operational Amplifier ROHS
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4841-1YRJZ-R7.

Analog Devices

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Arrow Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
-7.43%

CAD Models

Download Analog Devices ADA4841-1YRJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 4.02
$ 4.02
Stock
561,170
245,279
245,279
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4841-1YRJZ-R7.

Related Parts

Analog DevicesLT6233CS6-10#TRMPBF
Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R
Texas InstrumentsOPA320SAIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA322SAIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA322SAIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Analog DevicesMAX4231AUT+T
Operational Amplifier, Single, 10 MHz, 1, 10 V/ s, 2.7V to 5.5V, SOT-23, 6
Analog DevicesMAX4231AXT+T
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70

Descriptions

Descriptions of Analog Devices ADA4841-1YRJZ-R7 provided by its distributors.

Single channel 3uA 13V/us Rail-to-Rail Output 300uV SOT-23-6 Operational Amplifier ROHS
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R / IC OPAMP VFB 80MHZ RRO SOT23-6
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDSO6
Operational Amplifiers; ADA4841-1YRJZ-R7; ANALOG DEVICES; 300 µV; 6; 12 V; 1
1.5mA 13V/μs 2.1nV/rtHz@ 5V 35MHz shutdown Rail to Rail 60mA 1 1 2.7V ±6V,12V 40μV 3μA 80MHz Voltage Feedback SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48411YRJZR7