Analog Devices MAX4066ESD+

Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch
$ 4.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4066ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4066ACSD
Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switches | IC SWITCH QUAD SPST 14SOIC
Analog DevicesMAX4610ESD+T
100Ω 4 SPST(SPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4611ESD
Analog Switch Quad SPST 14-Pin SOIC N
MicrochipMCP2030-I/SL
MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches
MicrochipMCP2120-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14

Descriptions

Descriptions of Analog Devices MAX4066ESD+ provided by its distributors.

Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, NSOIC-14; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:45ohm; Supply Voltage Range:2V to 16V; Analogue Switch Case:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated