Analog Devices MAX396CAI+

Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers
$ 15.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX396CAI+.

Augswan

Datasheet14 pages10 years ago

Analog Devices

Upverter

TME

ShanghaiCT

Inventory History

3 month trend:
-36.36%

CAD Models

Download Analog Devices MAX396CAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4588EAI
Multiplexer RF/Video Dual 4-Channel 2.7V to 12V 28-Pin SSOP
Analog DevicesMAX4588CAI
Surface Mount Non-RoHS Compliant GULL WING CMOS Video Switch IC 74dB 1.99mm 180MHz 1Ohm
Analog DevicesMAX349CAP+
MAX349 Series 16 V 175 Ohm 1 Channel (8 x 8:1) Surface Mount Mux/Demux - SSOP-20
Analog DevicesLTC4306IGN#PBF
Bus Multiplexer Serial Interface 24-Pin SSOP N / IC MUX 4CH 2-WIRE BUS 24-SSOP
Texas InstrumentsPCA9548ADB
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Texas InstrumentsPCA9548ADBR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX396CAI+ provided by its distributors.

Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MUX, CMOS ANALOG, L-VOLT, SSOP28; Multiplexer Configuration: 16: 1; No. of Circuits: 1Circuits; On State Resistance Max: 60ohm; Supply Voltage Range: ± 2.7V to ± 8V; Analogue Multiplexer Case: SSOP; No. of Pins: 28Pins; Operati

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX396CAI+.