Analog Devices MAX3841ETG+

IC INTERFACE SPECIALIZED 24TQFN / Data Transport Interface 24-TQFN (4x4)
$ 35.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3841ETG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Future Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3841ETG+.

Related Parts

Texas InstrumentsSN65LVCP1412RLHT
14.2-Gbps dual channel, dual mode linear equalizer 24-WQFN -40 to 85
Texas InstrumentsTUSB1002RGET
USB Interface IC USB3.1 10Gbps Dual Channel Linear Redriver 24-VQFN 0 to 70
Texas InstrumentsTLK1102ERGET
11.3-Gbps dual channel cable and PC board equalizer 24-VQFN -40 to 100
MicrochipMIC3001GML-TR
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
MicrochipMIC3001GML
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
MicrochipSY88808LMH
Transceiver 1TX 1RX 10.3Gbps 28-Pin QFN EP Tube

Descriptions

Descriptions of Analog Devices MAX3841ETG+ provided by its distributors.

IC INTERFACE SPECIALIZED 24TQFN / Data Transport Interface 24-TQFN (4x4)
CROSS POINT SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Crosspoint Sw, 2X2, Tqfn-24; Crosspoint Switch Type:Interface; Input/Output Configuration:Cml/Cml; Control Interface:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital Ic Case:Tqfn; No. Of Pins:24Pins; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3841ETG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated