Texas Instruments TUSB1002RGET

USB Interface IC USB3.1 10Gbps Dual Channel Linear Redriver 24-VQFN 0 to 70
$ 4.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1002RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.57%

CAD Models

Download Texas Instruments TUSB1002RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.905
$ 3.329
Stock
181,279
573,861
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Mount
-
-
Number of Pins
24
24
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
10 Gbps
-
Number of Ports
2
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1002RGET.

Related Parts

Texas InstrumentsONET4201LDRGER
155-Mbps to 4.25-Gbps laser driver with active back termination 24-VQFN -40 to 85
Texas InstrumentsSN65LVPE502RGET
3rd generation dual channel USB 3.0 redriver 24-VQFN 0 to 85
Texas InstrumentsONET1101LRGET
ACTIVE (Last Updated: 2days ago) ONET1101 e4 QUAD laser driver -25C~100C 100mA 4mm 3.3V
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R
NXP SemiconductorsPCA9545ABS,118
Multiplexer, 9545 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PQCC20
NXP SemiconductorsPCA9544ABS,118
Multiplexer, 9544 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PQCC20

Descriptions

Descriptions of Texas Instruments TUSB1002RGET provided by its distributors.

USB Interface IC USB3.1 10Gbps Dual Channel Linear Redriver 24-VQFN 0 to 70
Super Speed Linear Redriver USB 3.1 3.3V T/R 24-Pin VQFN EP
e4 TUSB1002 Tape & Reel (TR) USB interface driver 3.3V 103mA 1mm 10Gbps
USB REDRIVER, 2-CH, 10GBPS, VQFN-24; Type USB IC: Re-Driver deux canaux; Standard USB: USB 3.1; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: VQFN; Nombre de broches: 24Broche(
USB REDRIVER, 2-CH, 10GBPS, VQFN-24; USB IC Type:Dual Channel Re-driver; USB Standard:USB 3.1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:VQFN; No. of Pins:24Pins; Data Rate:10Gbps; No. of Ports:2 Port; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); USB Type:Redriver / Equalizer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB1002RGET .