Analog Devices MAX34406TETG+

MAX34406 Series 5.5V 125 kHz SMT Quad Current-Sense Amplifier - TQFN-24
$ 3.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX34406TETG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-4.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX34406TETG+.

Related Parts

Analog DevicesMAX34406FETG+
Accurate Current Measurement with Automatic Overcurrent Shutdown for Four Supply Rails
Analog DevicesMAX34406WETG+
Accurate Current Measurement with Automatic Overcurrent Shutdown for Four Supply Rails
Analog DevicesMAX34406HETG+
Accurate Current Measurement with Automatic Overcurrent Shutdown for Four Supply Rails
Texas InstrumentsTHS7353PWR
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 , 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7353PW
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsTHS7353PWRG4
3-Channel Low Power Video Amp w/I2C Control, Selectable Filters, 0dB Gain, 2:1 MUX 20-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX34406TETG+ provided by its distributors.

MAX34406 Series 5.5V 125 kHz SMT Quad Current-Sense Amplifier - TQFN-24
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
CURRENT SENSE AMP, 125KHZ, TQFN-24; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:125kHz; IC Case / Package:TQFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; CMRR:120dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated