Analog Devices MAX3421EETJ+

MAX3421E Series 3.6 V SPI 4 Channel Single Port USB - TQFN-32
$ 8.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3421EETJ+.

Augswan

Datasheet32 pages18 years ago

Analog Devices

Ciiva

ShanghaiCT

iiiC

Inventory History

3 month trend:
-28.62%

CAD Models

Download Analog Devices MAX3421EETJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3421EETJ+.

Related Parts

Analog DevicesMAX3420EECJ+
MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3204IRHBT
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Texas InstrumentsTLV320AIC3254IRHBT
Very Low-Power Stereo Audio CODEC with programmable miniDSP 32-VQFN -40 to 85
NXP SemiconductorsMFRC52202HN1,151
Contactless Read / Writer IC, I2C, SPI, UART, ISO/IEC 14443A/MIFARE & NTAG, 32 Pins, HVQFN
Texas InstrumentsTRF7970ARHBT
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110

Descriptions

Descriptions of Analog Devices MAX3421EETJ+ provided by its distributors.

MAX3421E Series 3.6 V SPI 4 Channel Single Port USB - TQFN-32
USB Peripheral/Host Controller with SPI Interface
MAX3421 Tube EAR99 2006 interface controller 3V~3.6V 800mum 15mA 12Mbps
USB PERIPHERAL/HOST CNTR, 12MBPS, TQFN32
IC USB PERIPH/HOST CNTRL 32TQFN
TQFN USB PERIPHERAL/HOST CONTR
A Single IC with USB Functionality
Ciiva
USB PERIPHERAL/HOST CNTR, 12MBPS, TQFN32; USB IC Type: ESD-Protected USB Peripheral/Host Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: TQFN; No. of Pins: 32Pins; Dat

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3421EETJ+.