Analog Devices MAX3420EETG+

MAX3420E Series 3.6 V USB Peripheral Controller with SPI Interface - TQFN-24
$ 7.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3420EETG+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-11.81%

CAD Models

Download Analog Devices MAX3420EETG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3420EETG+.

Related Parts

MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
MicrochipMCP2515-I/ST
Integrated Circuit Interface CAN Controller; SPI; 1Mbps; 2.7-5.5V; -40+85 deg.C; SMD; TSSOP20
Texas InstrumentsSN65HVS882PWP
34-V, 8-channel digital-input serializer for industrial automation & process control 28-HTSSOP -40 to 125
Texas InstrumentsSN65HVS885PWP
34-V, 8-channel digital-input serializer for 5-V systems 28-HTSSOP -40 to 125
Texas InstrumentsSN65HVS881PWP
34-V, 8-channel digital-input serializer with diagnostics 28-HTSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX3420EETG+ provided by its distributors.

MAX3420E Series 3.6 V USB Peripheral Controller with SPI Interface - TQFN-24
MAXIM INTEGRATED PRODUCTS MAX3420EETG+ IC, USB CONTROLLER, 12MBPS, TQFN-24
BUS CONTROLLER, UNIVERSAL SERIAL BUS; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE;
USB PERIPHERAL CONTROLLER, SPI, TQFN-24; USB IC Type:USB Peripheral Controller; USB Standard:USB 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:TQFN; No. of Pins:24Pins; Data Rate:12Mbps; No. of Ports:2Ports RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3420EETG+.