Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG406CJ+

Analog Multiplexer Single 16: 1 28-Pin PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG406CJ+.

_legacy Avnet

Datasheet13 pages16 years ago

ShanghaiCT

DigiKey

CAD Models

Download Analog Devices DG406CJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.02
Stock
110,120
87,695
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
300 ns
300 ns
Turn-On Delay Time
600 ns
600 ns
Turn-Off Delay Time
300 ns
300 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Max Supply Current
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX306EPI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesDG406DJ+
Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
RenesasDG406DJZ
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - PDIP-28
RenesasDG407DJZ
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
Analog DevicesMAX3110ECNI+G36
Dual Transmitter/Receiver RS-232 28-Pin PDIP N

Descriptions

Descriptions of Analog Devices DG406CJ+ provided by its distributors.

Analog Multiplexer Single 16:1 28-Pin PDIP
Multiplexer Switch ICs 16:1 CMOS Analog
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated