Analog Devices MAX325CSA+

MAX325 Series SPST-N/O 16V 60 Ohm Surface Mount Analog Switch - SOIC-8
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX325CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Jameco

Inventory History

3 month trend:
-32.97%

CAD Models

Download Analog Devices MAX325CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX323ESA+T
MAX323 Series SPST-N/O 16V 60 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesMAX323ESA+
MAX323 Series SPST-N/O 16 V 60 Ohm Surface Mount Analog Switch -SOIC-8
Analog DevicesMAX324CSA+
2 60Ω SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
ISL84541 Series 2.7 - 12 V Dual SPST 30 Ohm Analog Switch - SOIC-8
ISL84544 Series Dual SPST (1 x 2:1) 30 Ohm Analog Switches - SOIC-8
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 75ns

Descriptions

Descriptions of Analog Devices MAX325CSA+ provided by its distributors.

MAX325 Series SPST-N/O 16V 60 Ohm Surface Mount Analog Switch - SOIC-8
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SWITCH, ANALOG, SPST, SOIC8, 325; No. of Channels:2Channels; Analogue Switch Type:SPST; On State Resistance Max:33ohm; Supply Voltage Range:2.7V to 16V; Analogue Switch Case:SOIC; No. of Pins:8Pins; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX325CSA+.