Analog Devices MAX3096CEE+

EAR99 MAX3096 Tube RS422RS485 interface transceiver 3.3V 3.5mA 288.002805mg 127ns
$ 5.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3096CEE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Jameco

DigiKey

Inventory History

3 month trend:
-6.67%

CAD Models

Download Analog Devices MAX3096CEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN75LP1185DBR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 156.687814mg 900ns
Texas InstrumentsSN75LBC776DBR
Single-chip GeoPort™ transceiver 20-SSOP 0 to 70
Texas InstrumentsSN75C1167DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
Analog DevicesMAX1406CAE+
Triple Transmitter/Receiver RS-232 16-Pin SSOP
Analog DevicesMAX1406EAE+
Triple Transmitter/Receiver RS-232 16-Pin SSOP
Analog DevicesMAX221EEAE+
MAXIM INTEGRATED PRODUCTS MAX221EEAE+. Line Receiver RS232, 4.5V-5.5V Supply, SSOP-16

Descriptions

Descriptions of Analog Devices MAX3096CEE+ provided by its distributors.

EAR99 MAX3096 Tube RS422RS485 interface transceiver 3.3V 3.5mA 288.002805mg 127ns
MAXIM INTEGRATED PRODUCTS MAX3096CEE+.. Receiver RS422/RS485, 4.75V-5.25V Supply, QSOP-16
±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Quad Receiver RS-422/RS-485 16-Pin QSOP / IC RCVR QUAD RS422/485 16-QSOP
MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - QSOP-16
Receivers 10Mbps 0/4 QSOP-16 RS-485/RS-422 ICs ROHS
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC, RECEIV, QUAD RS422/RS485, 16QSOP
IC, RECEIV, QUAD RS422/RS485, 16QSOP; Device Type: RS422 / RS485 Receiver; IC Interface Type: RS422, RS485; No. of Receivers: 4Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3096; SVHC: No SVHC (15-Jan-2018); Base Number: 3096; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3096CEE+..