Texas Instruments SN75LBC776DBR

Single-chip GeoPort™ transceiver 20-SSOP 0 to 70
$ 3.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC776DBR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages18 years ago

Arrow Electronics

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC776DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.521
$ 1.316
Stock
271,783
189,901
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
-
Logic Function
Receiver, Transceiver
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
3
-
Data Rate
4 Mbps
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX242CAP+
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC RS-232 DRVR/RCVR 20-SSOP
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin

Descriptions

Descriptions of Texas Instruments SN75LBC776DBR provided by its distributors.

Single-chip GeoPort™ transceiver 20-SSOP 0 to 70
GeoPort™ 4.75V 5.25V 4Mbps SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
Line Circuit Interface ICs Sngl Chip GeoPort Transceiver
Dual Transmitter Triple Receiver RS-423 20-Pin SSOP T/R
Line Transceiver, 2 Func, 2 Driver, 3 Rcvr, BICMOS, PDSO20
IC TRANSCEIVER FULL 2/3 20SSOP
IC GEOPORT TRANSCEIVER 20-SSOP
Line Receiver IC; Leaded Process Compatible:Yes; No. of Drivers:2; No. of Pins:20; No. of Receivers:3; Package/Case:20-SSOP; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V; Driver Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.