Texas Instruments SN75C1167DBR

Dual Differential Drivers And Receivers 16-SSOP 0 to 70
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C1167DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+18.65%

CAD Models

Download Texas Instruments SN75C1167DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.213
Stock
578,536
256,214
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Receiver, Transceiver
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
-
Data Rate
10 Mbps
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsSN75C1168DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
Texas InstrumentsMAX3232CDBR
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC DRVR/RCVR MULTCH RS232 16SSOP
Texas InstrumentsMAX3232IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Texas Instruments SN75C1167DBR provided by its distributors.

Dual Differential Drivers And Receivers 16-SSOP 0 to 70
Dual Transmitter/Receiver RS-422, 16-Pin SSOP, T/R
EAR99 75C1167 Tape & Reel (TR) RECEIVER 3-STATE OUTPUTS interface driver 5V 9mA 128.593437mg 10Mbps
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
SSOP-16-208mil RS-485 / RS-422 ICs ROHS
RS-422 Interface ICs Dual Diff Drvr
IC DUAL DIFF DRIVER/REC 16-SSOP
IC TRANSCEIVER HALF 2/2 16SSOP
ICD,SPCL,75C1167,16SSP DUAL DIFF DRIV & RCVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.