Analog Devices MAX221EEAE+

MAXIM INTEGRATED PRODUCTS MAX221EEAE+. Line Receiver RS232, 4.5V-5.5V Supply, SSOP-16
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX221EEAE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-37.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX221ECAE+
±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown
Analog DevicesMAX3221ECAE+T
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
RenesasICL3221CAZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX221EEAE+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX221EEAE+. Line Receiver RS232, 4.5V-5.5V Supply, SSOP-16
MAX221 Series 250 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-16
±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown
Industry's Smallest, Low-Power, Single RS-232 Transceiver Featuring ±15kV ESD Protection
Ciiva
Single Transmitter/Receiver RS-232 16-Pin SSOP
IC, Transceiver, RS-232, Full Duplex, 250 kbps, 16-SSOP, SMD
TRANCEIVER, RS-232, 5V, 0.1UF, 221; Device Type:Line Driver / Receiver; IC Interface Type:RS232; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:S
Rs232 Transceiver, 250Kbps, Ssop-16; Ic Type:Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:-; Data Rate Max:250Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Ssoprohs Compliant: Yes |Maxim Integrated/analog Devices MAX221EEAE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX221EEAE+.