Analog Devices MAX3072EESA+T

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 5.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3072EESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Burklin Elektronik

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
-27.86%

CAD Models

Download Analog Devices MAX3072EESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX3430ESA+
Single Transmitter/Receiver RS-485 8-Pin SOIC N Tube
Analog DevicesMAX3072EASA+
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
Analog DevicesMAX3430CSA+
In a Tube of 100, Maxim MAX3430CSA+, Line Transceiver, EIA/TIA-485, RS-485, 3.3 V, 8-Pin SOIC
MaxLinearXR3072XID-F
IC TRANSCEIVER HALF 1/1 8SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS
MaxLinearSP3483CN-L
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP3072EEN-L
SP3072 Series 0.25 Mbps 3.3 V Half-Duplex SMT RS 485 Transceiver - SOIC-8N

Descriptions

Descriptions of Analog Devices MAX3072EESA+T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
RS-422/RS-485 Interface IC W/ANNEAL 8LD SO -40+ 853VRS-4851/2DUP115
MAX3072 Series 250kbps 6V Half-Duplex SMT RS 485 Transceiver - SOIC-8
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Other Interface ICs; MAX3072EESA+T; ANALOG DEVICES; 8; 3.63 V; 2.97 V; SOIC
Rs422/Rs485 Txrx, 250Kbps, 3.63V, Nsoic; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:250Kbps; Supply Voltage Min:2.97V; Supply Voltage Max:3.63Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3072EESA+T
RS422/RS485 TXRX, 250KBPS, 3.63V, NSOIC; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX3072E; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3072 EESA+T
  • MAX3072EESA T
  • MAX3072EESA-T
  • MAX3072EESAT