Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR3072XID-F

IC Transceiver Half 1/1 8SOIC / Low Power 18V Tolerant RS-485/RS-422 +3.3V Transceivers
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3072XID-F.

IHS

Datasheet21 pages7 years ago
Datasheet24 pages26 years ago

Augswan

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+49.63%

Alternate Parts

Price @ 1000
$ 1.005
$ 1.016
Stock
282,411
770,731
Authorized Distributors
4
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
MaxLinearSP3071EEN-L
SP3071E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
MaxLinearSP3483EN-L
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP3072EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
Analog DevicesADM3493ARZ
3.3 V Slew Rate Limited, Half Duplex RS-485/RS-422 Transceiver | IC TXRX RS-422/485 3.3V 8-SOIC
Analog DevicesADM3072EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 250 kbps, DE/RE)

Descriptions

Descriptions of MaxLinear XR3072XID-F provided by its distributors.

IC TRANSCEIVER HALF 1/1 8SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS
XR3072 Series 250 k/bps 3.3 V Half Duplex RS485/422 Transceiver - SOIC-8
RS-422/RS-485 Interface IC Lo Pwr 18V Tolerant 3.3V Tnscvrs
EXAR XR3072XID-F, LINE TRANSCEIVER, EIA/TIA-485, 3.3 V, 8-PIN SOIC
Transceiver RS422/RS485 Driver, 3V-3.6V supply, NSOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
MaxLinear Line transceiver, SOICencapsulation, 8Pin
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 250kbps 30ns 1.65mm
TRANSCEIVER, 250KBPS, RS422/485, NSOIC-8
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
IC TXRX RS485/422 250KBPS 8SOIC
Transceiver, 250Kbps, Rs422/485, Nsoic-8; Device Type:transceiver; Ic Interface Type:rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:nsoic; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar