MaxLinear SP3483CN-L

SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3483CN-L.

ODG (Origin Data Global)

Datasheet9 pages9 years ago

IHS

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+341%

CAD Models

Download MaxLinear SP3483CN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 2.209
$ 2.209
Stock
117,868
493,556
493,556
Authorized Distributors
1
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3.135 V
3 V
3 V
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3071EEN-L
SP3071E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
MaxLinearSP3072EEN-L
SP3072 Series 0.25 Mbps 3.3 V Half-Duplex SMT RS 485 Transceiver - SOIC-8N
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3493ARZ
3.3 V Slew Rate Limited, Half Duplex RS-485/RS-422 Transceiver | IC TXRX RS-422/485 3.3V 8-SOIC
Analog DevicesADM3483EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 250kbps, DE/RE)
MaxLinearSP3483EN-L
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Descriptions

Descriptions of MaxLinear SP3483CN-L provided by its distributors.

SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
EXAR SP3483CN-L, LINE TRANSCEIVER, RS-422/ RS-485, 3.3 V, 8-PIN SOIC
IC, SM TRANSCEIVER, RS-485IC, SM TRANSCEIVER, RS-485; Base number:3483
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Receiver RS485 Driver, 3V-3.465V supply, SOIC-8
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 70C 500mW 250kbps 142.994995mg
MaxLinear Transceiver, SOIC-8, 8-Pin
IC TXRX RS485 HALF DUPLEX 8NSOIC
IC, TRANSCEIVER, RS-485, SMD, 3483

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar