Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3072EEN-L

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3072EEN-L.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago

element14

Future Electronics

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.00%

CAD Models

Download MaxLinear SP3072EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 3.6
$ 3.6
Stock
1,204,623
374,152
374,152
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC N
SOIC N
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3493ARZ
3.3 V Slew Rate Limited, Half Duplex RS-485/RS-422 Transceiver | IC TXRX RS-422/485 3.3V 8-SOIC
Analog DevicesADM3483EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 250kbps, DE/RE)
MaxLinearSP3071EEN-L
SP3071E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
MaxLinearSP3483EN-L
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
MaxLinearXR3072XID-F
IC TRANSCEIVER HALF 1/1 8SOIC / LOW POWER 18V TOLERANT RS-485/RS-422 +3.3V TRANSCEIVERS

Descriptions

Descriptions of MaxLinear SP3072EEN-L provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
SP3072 Series 0.25 Mbps 3.3 V Half-Duplex SMT RS 485 Transceiver - SOIC-8N
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar