Analog Devices MAX3041CUE+T

EAR99 MAX3041 Tape & Reel (TR) RS422RS485 interface transceiver 5V 2mA 5mm 700ns
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3041CUE+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-0.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3033ECUE+T
EAR99 MAX3033 Tape & Reel (TR) RS422RS485 interface receiver 3.6V 100muA 5mm 70ns
Analog DevicesMAX3033ECUE+
EAR99 MAX3033 Tube RS422RS485 interface driver 3.3V 100muA 172.98879mg 70ns
Analog DevicesMAX3033EEUE+T
EAR99 MAX3033 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 100muA 5mm 70ns
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS32PW
400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsSN65MLVD047APW
Multipoint-LVDS quad differential line driver 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX3041CUE+T provided by its distributors.

EAR99 MAX3041 Tape & Reel (TR) RS422RS485 interface transceiver 5V 2mA 5mm 700ns
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
RS422/RS485 DRIVER, QUAD, 2.5MBPS, TSSOP; IC Type:RS422 / RS485 Transmitter; No. of Receivers:-; No. of Transmitters:4; Communication Mode:-; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Fail Safe:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3041CUE-T
  • MAX3041CUET