Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65MLVD047APW

Texas Instruments LVDS Transmitter, Four-TX 200Mbps, LVTTLInput, 16Pin TSSOPencapsulation
$ 2.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD047APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-16.98%

CAD Models

Download Texas Instruments SN65MLVD047APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.505
$ 1.856
Stock
246,339
662,711
Authorized Distributors
3
2
Interface
LVDS
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65LVDS32PW
400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS391PW
Low Voltage Differtial Signal (LVDS) Driver 0.454 Volt 16-Pin TSSOP
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65MLVD047APW provided by its distributors.

Texas Instruments LVDS Transmitter, Four-TX 200Mbps, LVTTLInput, 16Pin TSSOPencapsulation
Multipoint-LVDS quad differential line driver 16-TSSOP -40 to 85
Ic, Quad Line Dvr M-Lvds 16-Tssop; Ic Interface Type:Lvds; No. Of Drivers:4Drivers; Product Range:-; Msl:-; Svhc:No Svhc (15-Jan-2019); Base Number:65; No. Of Pins:16Pins; Operating Temperature Max:85°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD047APW
IC, QUAD LINE DVR M-LVDS 16-TSSOP; Type d'interface CI: LVDS; Nombre de drivers: 4Driver(s); Gamme de produit: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Nombre de broches: 16Broche(s); Racine de la référence: 65; Température de f

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD047APW .
  • SN65MLVD047APW.