Analog Devices MAX3031EEUE+

EAR99 MAX3031 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3031EEUE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX3033EEUE+
EAR99 MAX3033 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Analog DevicesMAX3030EEUE+
EAR99 MAX3030 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Analog DevicesMAX3031ECUE+
Driver 2Mbps 4/0 TSSOP-16 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsAM26C31IPW
EAR99 AM26C31 Tube RS-422 interface driver 5V 0.000001A 61.887009mg 7ns
Analog DevicesADM4168EBRUZ
15 kV ESD Protected Dual RS-422 Transceiver | IC TXRX RS422 DUAL ESD 16TSSOP

Descriptions

Descriptions of Analog Devices MAX3031EEUE+ provided by its distributors.

EAR99 MAX3031 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
RS422 TX, 2MBPS, 3.6V, TSSOP-16; IC Type:RS422 Transmitter; No. of Receivers:-; No. of Transmitters:4; Communication Mode:-; Data Rate Max:2Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:TSSOP; Fail Safe:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated