Analog Devices ADM4168EBRUZ

15 kV ESD Protected Dual RS-422 Transceiver | IC TXRX RS422 DUAL ESD 16TSSOP
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM4168EBRUZ.

Newark

Datasheet12 pages13 years ago

Analog Devices

Augswan

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+0.07%

CAD Models

Download Analog Devices ADM4168EBRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.761
$ 1.483
Stock
313,570
142,868
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
10 Mbps
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM4168EBRUZ.

Related Parts

Texas InstrumentsSN75C1168PW
EAR99 75C1168 Tube RECEIVER 3-STATE OUTPUTS interface transceiver 5V 9mA 61.887009mg 7ns
Texas InstrumentsSN75C1168PWR
EAR99 75C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 9mA 61.887009mg 10Mbps
Texas InstrumentsSN65C1168PWR
EAR99 65C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 9mA 61.887009mg 10Mbps
Analog DevicesADM202EARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of Analog Devices ADM4168EBRUZ provided by its distributors.

15 kV ESD Protected Dual RS-422 Transceiver | IC TXRX RS422 DUAL ESD 16TSSOP
EAR99 ADM4168 Tube RS422RS485 interface driver 5V 9mA 1.05mm 15ns
ANALOG DEVICES - ADM4168EBRUZ - IC, RS422 TRANCEIVER, DUAL, 16TSSOP
Dual Transmitter/Receiver RS-422 16-Pin TSSOP Tube
Transceiver TSSOP-16 RS-485 / RS-422 ICs ROHS
±15kV ESD Protected Dual RS-42
Line Transceiver, 2 Driver, BICMOS, PDSO16
IC TRANSCEIVER FULL 2/2 16TSSOP
TSSOP16 15KV ESD PROTECTED DUA
RS422 TRANSCEIVER, -40 TO 85DEG C;
Rs422 Transceiver, -40 To 85Deg C; Ic Type:Rs422 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:Full Duplex; Data Rate Max:30Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Fail Safe:Open Rohs Compliant: Yes |Analog Devices, Inc. ADM4168EBRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM4168EBRUZ .