Analog Devices MAX295EWE+T

Active Filter Single SW-CAP Low Pass 8th Order 50kHz 16-Pin SOIC W T/R
$ 11.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX295EWE+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX292CWE+
Active Filter Single SW-CAP Low Pass 8th Order 25kHz 16-Pin SOIC W / IC FILTER LOWPASS 16-SOIC
Analog DevicesMAX295CWE+
Tube MAX295 Butterworth Low Pass Switched Capacitor e3 interface filter -5V 2.65mm 35kHz 70C
Analog DevicesMAX294EWE+
Tube MAX294 Elliptic Low Pass Switched Capacitor e3 interface filter -2.375V 2.65mm 25kHz 85C
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsPGA2311U
+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
Texas InstrumentsSN75LBC173D
5A991.B 75LBC173 Tube RS422RS423RS485 interface transceiver 5V 20mA 141.690917mg 30ns

Descriptions

Descriptions of Analog Devices MAX295EWE+T provided by its distributors.

Active Filter Single SW-CAP Low Pass 8th Order 50kHz 16-Pin SOIC W T/R
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;
Switch Cap Filter, Lowpass, 50Khz, Wsoic; Ic Filter Type:Lowpass; Filter Order:8Th; No. Of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Filter Ic Case Style:Wsoic; No. Of Pins:16Pins; Cutoff Frequency:50Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX295EWE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX295EWE-T