Analog Devices MAX2870ETJ+

23.5MHz to 6000MHz Fractional nteger-N Synthesizer/VCO | RF FRACT INTR N SYNTH VCO 32TQFN
$ 13.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2870ETJ+.

Ciiva

Datasheet25 pages9 years ago

Analog Devices

Upverter

element14 APAC

Factory Futures

Inventory History

3 month trend:
-39.21%

CAD Models

Download Analog Devices MAX2870ETJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2870ETJ+.

Related Parts

Texas InstrumentsCDCM61002RHBR
1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM61002RHBT
1:2 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Texas InstrumentsCDCM61004RHBT
1:4 ultra-low jitter crystal-in clock generator 32-VQFN -40 to 85
Clock Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Level Output
Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
Programmable PLL Clock Generator Triple 32-Pin TQFP Tube

Descriptions

Descriptions of Analog Devices MAX2870ETJ+ provided by its distributors.

23.5MHz to 6000MHz Fractional nteger-N Synthesizer/VCO | RF FRACT INTR N SYNTH VCO 32TQFN
Clock Generator 10MHz to 200MHz-IN 32-Pin TQFN EP Tube
Pll W/ Vco, 23.5Mhz-6Ghz, Tqfn-32; Pll Type:Synthesizer & Vco; Frequency:6Ghz; No. Of Pins:32Pins; Pll Case Style:Tqfn; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2870ETJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated