Analog Devices MAX281BEPA+

Tube MAX281 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 9.375mm 20kHz 85C
$ 21.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX281BEPA+.

Augswan

Datasheet8 pages29 years ago

Analog Devices

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX280CPA+
5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter
Analog DevicesMAX281ACPA+
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
Analog DevicesMXL1062CN8+
Tube MXL1062 Low Pass e3 interface filter -5V 4.572mm 5kHz 70C
Analog DevicesLTC1047CN8
LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Analog DevicesLTC1257IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices MAX281BEPA+ provided by its distributors.

Tube MAX281 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 9.375mm 20kHz 85C
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
5th Order, Zero Error, Bessel, Switched Capacitor Lowpass Filter
1 5 PDIP-8 Switched Capacitor Filters ROHS
SWITCHED CAPACITOR FILTER BESSEL LOWPASS PDIP8
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated