Analog Devices MAX261BEWG+

ROHS3Compliant Lead Free Active 2003 Filter IC 16mA 85C 57kHz 4.74V~12.6V ±2.37V~6.3V
$ 21.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX261BEWG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX267BCWG+
IC FILTER 57KHZ BAND PASS 24SOIC / Band Pass Filter IC Band Pass 2nd Order 57kHz 24-SOIC
Analog DevicesMAX261BCWG+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin SOIC W Tube
Analog DevicesMAX260BCWG+
Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 15.4mm 7.5kHz 70C
MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC58P01YWM
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver SOIC-24
Analog DevicesAD7710AR
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX261BEWG+ provided by its distributors.

ROHS3Compliant Lead Free Active 2003 Filter IC 16mA 85C 57kHz 4.74V~12.6V ±2.37V~6.3V
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin SOIC W
Microprocessor Programmable Universal Active Filters
Microprocessor Programmable Un
IC FILTER 57KHZ SWITCHED 24SOIC
IC FILTER ACT MPU PROG 24-SOIC
SO-W MPU PROG UNIVERSAL ACTIVE
Active Filters; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Moisture Sensitivity Level (MSL): 1; Maximum Operating Temperature: 85 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated