Analog Devices MAX262AENG+

Dual Switched Capacitor Filter Digitally Programmable Universal PDIP24
$ 31.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX262AENG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsM41T00CAPPC1
Serial real-time clock (RTC) with integral backup battery and crystal
SPLD ATF22LV10CQZ Family 500 Gates 10 Macro Cells 33.3MHz EECMOS Technology 3.3V/5V 24-Pin PDIP
Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-PDIP
NXP Semiconductors74HC646N,652
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Analog DevicesAD7825BNZ
Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin PDIP N Tube
Analog DevicesMAX275BCPP+
Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX262AENG+ provided by its distributors.

DUAL SWITCHED CAPACITOR FILTER DIGITALLY PROGRAMMABLE UNIVERSAL PDIP24
Active Filter Dual SW-CAP UNIV 4th Order 140kHz 24-Pin PDIP N
General-purpose 2 2 PDIP-24 Switched Capacitor Filters ROHS
ROHS3Compliant Lead Free Active CMOS Filter IC 16mA 85C 140kHz 30.545mm
Microprocessor Programmable Universal Active Filters
Microprocessor Programmable Un
IC FILTER 140KHZ SWITCHED 24DIP
PDIP MPU PROG UNIVERSAL ACTIVE
MAX262 MICROPROCESSOR PROGRAMMAB
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated