Analog Devices AD7825BNZ

Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin PDIP N Tube
$ 5.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7825BNZ.

DigiKey

Datasheet20 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7825BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.07
$ 6.15
Stock
106,551
149,237
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADC0848CCN
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 24-PDIP -40 to 85
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0809CCN
ADC Single SAR 10KSPS 8-Bit Parallel 28-Pin MDIP Rail
Analog DevicesMAX113CNG+
4-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP24
Analog DevicesMAX118CPI+
Flash ADC, 8-Bit, 1Msps, 8-Ch, Parallel, Single-Ended, 5V, PDIP-28, TH, 4.45mm H
Analog DevicesMAX152CPP
+3V, 8-Bit ADC with 1uA Power-Down | IC ADC 8BIT FLASH 20DIP

Descriptions

Descriptions of Analog Devices AD7825BNZ provided by its distributors.

Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin PDIP N Tube
Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 0.293% 85C 5.5V 0.42mus
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Max:5V; Package/Case:24-DIP; No. of Pins:24 ;RoHS Compliant: Yes
8BIT ADC, 7825, DIP24; Resolution, Bits:8bit; Sampling Rate:2MSPS; No. of Channels:4; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:CMOS, Internal Reference, Parallel O/P, Track and Hold, 3V/5V FLASH ADC; Base Number:7825; IC Generic Number:7825; Linearity Error:0.75%; Linearity Error, ADC/DAC +:0.75LSB; Linearity Error, ADC/DAC -:0.75LSB; Logic Function Number:7825; No. of Bits:8; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:0.42µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated