Analog Devices MAX275BCPP+

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX275BCPP+.

Ciiva

Datasheet28 pages23 years ago

SHENGYU ELECTRONICS

iiiC

ShanghaiCT

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

14KB 2.3V~5.5V PIC 32MHz 18 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube / IC MCU 8BIT 2KB FLASH 20DIP
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDIP20
NXP SemiconductorsMC9S08SH4CPJ
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 20-Pin PDIP Rail
Texas InstrumentsSN74AHC574N
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 125
Texas InstrumentsSN74AHC273N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX275BCPP+ provided by its distributors.

Active Filter Single Continuous Time Low Pass/Band Pass 4th Order 300kHz 20-Pin PDIP N
Avnet Japan
Active Filters; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Minimum Supply Voltage (Vsup): 2.37 V;
Active Filter, 300Khz, Dip-20; Ic Filter Type:Bandpass/Lowpass; Filter Order:4Th; No. Of Filters:2; Supply Voltage Min:2.37V; Supply Voltage Max:5.5V; Filter Ic Case Style:Dip; No. Of Pins:20Pins; Cutoff Frequency:300Khz; Operatingrohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX275BCPP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated